
TCA6418EYFPR | |
---|---|
DigiKey Part Number | 296-34930-2-ND - Tape & Reel (TR) 296-34930-1-ND - Cut Tape (CT) 296-34930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA6418EYFPR |
Description | IC XPNDR 1MHZ I2C 25DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 18 I2C 1 MHz 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TCA6418EYFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 18 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | Keypad Controller, POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-XFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.16000 | kr.12.16 |
10 | kr.8.96000 | kr.89.60 |
25 | kr.8.15600 | kr.203.90 |
100 | kr.7.27300 | kr.727.30 |
250 | kr.6.85208 | kr.1,713.02 |
500 | kr.6.59828 | kr.3,299.14 |
1.000 | kr.6.38944 | kr.6,389.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.6.13146 | kr.18,394.38 |
6.000 | kr.6.00522 | kr.36,031.32 |
9.000 | kr.5.94202 | kr.53,478.18 |
Unit Price without VAT: | kr.12.16000 |
---|---|
Unit Price with VAT: | kr.15.20000 |