I/O Expander 16 I2C, SMBus 400 kHz 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA6416ARTWR

DigiKey Part Number
296-24826-2-ND - Tape & Reel (TR)
296-24826-1-ND - Cut Tape (CT)
296-24826-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA6416ARTWR
Description
IC XPNDR 400KHZ I2C SMBUS 24WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TCA6416ARTWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.625
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.32000kr.11.32
10kr.8.30800kr.83.08
25kr.7.55400kr.188.85
100kr.6.72640kr.672.64
250kr.6.33228kr.1,583.07
500kr.6.09448kr.3,047.24
1.000kr.5.89882kr.5,898.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.65705kr.16,971.15
6.000kr.5.53875kr.33,232.50
9.000kr.5.47953kr.49,315.77
Manufacturers Standard Package
Unit Price without VAT:kr.11.32000
Unit Price with VAT:kr.14.15000