16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA6408APWR

DigiKey Part Number
296-24327-2-ND - Tape & Reel (TR)
296-24327-1-ND - Cut Tape (CT)
296-24327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA6408APWR
Description
IC XPND 400KHZ I2C SMBUS 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA6408APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.769
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.09000kr.9.09
10kr.6.64300kr.66.43
25kr.6.02120kr.150.53
100kr.5.34140kr.534.14
250kr.5.01684kr.1,254.21
500kr.4.82124kr.2,410.62
1.000kr.4.66022kr.4,660.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.52765kr.9,055.30
4.000kr.4.41861kr.17,674.44
6.000kr.4.36398kr.26,183.88
10.000kr.4.30347kr.43,034.70
14.000kr.4.26811kr.59,753.54
Manufacturers Standard Package
Unit Price without VAT:kr.9.09000
Unit Price with VAT:kr.11.36250