Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TCA4311DR | |
|---|---|
DigiKey Part Number | 296-24462-2-ND - Tape & Reel (TR) 296-24462-1-ND - Cut Tape (CT) 296-24462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA4311DR |
Description | IC ACCELERATOR I2C HOTSWAP 8SOIC |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCA4311DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | - | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 5.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.49000 | kr.55.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.32.29714 | kr.80,742.85 |
| Unit Price without VAT: | kr.55.49000 |
|---|---|
| Unit Price with VAT: | kr.69.36250 |





