
TAS6424EQDKQRQ1 | |
|---|---|
DigiKey Part Number | 296-TAS6424EQDKQRQ1TR-ND - Tape & Reel (TR) 296-TAS6424EQDKQRQ1CT-ND - Cut Tape (CT) 296-TAS6424EQDKQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS6424EQDKQRQ1 |
Description | IC AMPLIFIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 56-HSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS6424EQDKQRQ1 Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Class D | Supplier Device Package 56-HSSOP |
Output Type 4-Channel (Quad) | Package / Case 56-PowerBSSOP (0.295", 7.50mm Width) |
Max Output Power x Channels @ Load 75W x 4 @ 4Ohm | Base Product Number |
Voltage - Supply 4.5V ~ 26.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.96000 | kr.62.96 |
| 10 | kr.49.09100 | kr.490.91 |
| 25 | kr.45.63040 | kr.1,140.76 |
| 100 | kr.41.82560 | kr.4,182.56 |
| 250 | kr.40.01224 | kr.10,003.06 |
| 500 | kr.38.91898 | kr.19,459.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.38.01952 | kr.38,019.52 |
| Unit Price without VAT: | kr.62.96000 |
|---|---|
| Unit Price with VAT: | kr.78.70000 |




