
TAS5756MDCAR | |
|---|---|
DigiKey Part Number | 296-40565-2-ND - Tape & Reel (TR) 296-40565-1-ND - Cut Tape (CT) 296-40565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5756MDCAR |
Description | IC AMP D MONO/STER 56W 48HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5756MDCAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 56W x 1 @ 4Ohm; 28W x 2 @ 4Ohm | |
Voltage - Supply | 2.9V ~ 3.63V, 4.5V ~ 26.4V | |
Features | Short-Circuit Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | 48-HTSSOP | |
Package / Case | 48-PowerTFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.17000 | kr.37.17 |
| 10 | kr.28.44600 | kr.284.46 |
| 25 | kr.26.27280 | kr.656.82 |
| 100 | kr.23.88040 | kr.2,388.04 |
| 250 | kr.22.74008 | kr.5,685.02 |
| 500 | kr.22.05272 | kr.11,026.36 |
| 1.000 | kr.21.48713 | kr.21,487.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.21.02157 | kr.42,043.14 |
| Unit Price without VAT: | kr.37.17000 |
|---|---|
| Unit Price with VAT: | kr.46.46250 |


