
TAS5717PHPR | |
|---|---|
DigiKey Part Number | 296-28062-2-ND - Tape & Reel (TR) 296-28062-1-ND - Cut Tape (CT) 296-28062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5717PHPR |
Description | IC AMP CLASS D STER 10W 48HTQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5717PHPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 10W x 2 @ 8Ohm | |
Voltage - Supply | 3V ~ 3.6V | |
Features | Thermal and Short-Circuit Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Supplier Device Package | 48-HTQFP (7x7) | |
Package / Case | 48-PowerTQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.22000 | kr.41.22 |
| 10 | kr.31.69300 | kr.316.93 |
| 25 | kr.29.30520 | kr.732.63 |
| 100 | kr.26.68060 | kr.2,668.06 |
| 250 | kr.25.42988 | kr.6,357.47 |
| 500 | kr.24.67616 | kr.12,338.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.24.05566 | kr.24,055.66 |
| 2.000 | kr.23.54512 | kr.47,090.24 |
| Unit Price without VAT: | kr.41.22000 |
|---|---|
| Unit Price with VAT: | kr.51.52500 |

