
TAS5711PHPR | |
|---|---|
DigiKey Part Number | 296-25564-2-ND - Tape & Reel (TR) 296-25564-1-ND - Cut Tape (CT) 296-25564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5711PHPR |
Description | IC AMP D DUAL/QUAD 21W 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo, 2.1) or 4-Channel (Quad) Class D 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5711PHPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo, 2.1) or 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 21W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 26V | |
Features | Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Supplier Device Package | 48-HTQFP (7x7) | |
Package / Case | 48-PowerTQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.62000 | kr.26.62 |
| 10 | kr.20.17300 | kr.201.73 |
| 25 | kr.18.55760 | kr.463.94 |
| 100 | kr.16.77700 | kr.1,677.70 |
| 250 | kr.15.92808 | kr.3,982.02 |
| 500 | kr.15.41670 | kr.7,708.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.36000 | kr.13,360.00 |
| Unit Price without VAT: | kr.26.62000 |
|---|---|
| Unit Price with VAT: | kr.33.27500 |

