Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5707PHPR

DigiKey Part Number
296-23921-2-ND - Tape & Reel (TR)
296-23921-1-ND - Cut Tape (CT)
296-23921-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS5707PHPR
Description
IC AMP CLSS D STER 20.6W 48HTQFP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TAS5707PHPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
20.6W x 2 @ 8Ohm
Voltage - Supply
8V ~ 24V
Features
Depop, Digital Inputs, I2C, I2S, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TA)
Supplier Device Package
48-HTQFP (7x7)
Package / Case
48-PowerTQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.51.89000kr.51.89
10kr.40.17500kr.401.75
25kr.37.25040kr.931.26
100kr.34.03660kr.3,403.66
250kr.32.50492kr.8,126.23
500kr.31.58172kr.15,790.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.30.82201kr.30,822.01
2.000kr.30.19657kr.60,393.14
Manufacturers Standard Package
Unit Price without VAT:kr.51.89000
Unit Price with VAT:kr.64.86250