
TAS5613ADKDR | |
|---|---|
DigiKey Part Number | 296-29706-2-ND - Tape & Reel (TR) 296-29706-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAS5613ADKDR |
Description | IC AMP D MONO/STER 300W 44HSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5613ADKDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 300W x 1 @ 2Ohm; 200W x 2 @ 3Ohm | |
Voltage - Supply | 18V ~ 38V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 44-HSSOP | |
Package / Case | 44-BSSOP (0.433", 11.00mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.57000 | kr.109.57 |
| 10 | kr.87.00400 | kr.870.04 |
| 25 | kr.81.36280 | kr.2,034.07 |
| 100 | kr.75.16350 | kr.7,516.35 |
| Unit Price without VAT: | kr.109.57000 |
|---|---|
| Unit Price with VAT: | kr.136.96250 |

