TAS5508CPAGR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 42.000
Unit Price: kr.86.85818
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.61.60781
Datasheet

Direct


Texas Instruments
In Stock: 25.500
Unit Price: kr.79.50375
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.64.77113

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.54.30396
Datasheet

Similar


Texas Instruments
In Stock: 80.700
Unit Price: kr.35.69415
Datasheet

Similar


Texas Instruments
In Stock: 9.700
Unit Price: kr.125.84933
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.88.64892
Datasheet
Audio Modulator 8 Channel 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5508CPAGR

DigiKey Part Number
296-27840-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS5508CPAGR
Description
IC MODULATOR 64TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Audio Modulator 8 Channel 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TAS5508CPAGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Modulator
Applications
Digital Audio Interfacing
Number of Channels
8
Interface
I2C, I2S
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
32kHz ~ 192kHz
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.59.21915kr.88,828.73
Manufacturers Standard Package
Unit Price without VAT:kr.59.21915
Unit Price with VAT:kr.74.02394