Similar

TAS5504APAG | |
|---|---|
DigiKey Part Number | 296-19509-ND |
Manufacturer | |
Manufacturer Product Number | TAS5504APAG |
Description | IC MODULATOR 64TQFP |
Customer Reference | |
Detailed Description | Audio Modulator 4 Channel 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5504APAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Modulator | |
Applications | Digital Audio Interfacing | |
Number of Channels | 4 | |
Interface | I2C, I2S | |
Voltage - Supply | 3.3V | |
Operating Temperature | - | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | kr.66.44763 | kr.10,631.62 |
| Unit Price without VAT: | kr.66.44763 |
|---|---|
| Unit Price with VAT: | kr.83.05954 |



