
TAS5431Q1EVM | |
|---|---|
DigiKey Part Number | 296-TAS5431Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | TAS5431Q1EVM |
Description | EVAL BOARD FOR TAS5431Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS5431Q1 - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | TAS5431Q1 | |
Primary Attributes | Differential Inputs | |
Secondary Attributes | I2C/USB Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,862.38000 | kr.1,862.38 |
| Unit Price without VAT: | kr.1,862.38000 |
|---|---|
| Unit Price with VAT: | kr.2,327.97500 |


