Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5342LADDVR

DigiKey Part Number
296-41659-2-ND - Tape & Reel (TR)
296-41659-1-ND - Cut Tape (CT)
296-41659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS5342LADDVR
Description
IC AMP D MONO/STER 200W 44HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5342LADDVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
200W x 1 @ 2Ohm; 100W x 2 @ 4Ohm
Voltage - Supply
10.8V ~ 13.2V
Features
Digital PWM Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
44-HTSSOP
Package / Case
44-PowerTSSOP (0.244", 6.20mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.484
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.45.01000kr.45.01
10kr.34.68300kr.346.83
25kr.32.10640kr.802.66
100kr.29.27190kr.2,927.19
250kr.27.92112kr.6,980.28
500kr.27.10670kr.13,553.35
1.000kr.26.43643kr.26,436.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.25.88474kr.51,769.48
Manufacturers Standard Package
Unit Price without VAT:kr.45.01000
Unit Price with VAT:kr.56.26250

Other Suppliers on DigiKey

47.967In Stock
Ships from Rochester Electronics, LLC