
TAS5142DDV | |
|---|---|
DigiKey Part Number | 296-18033-5-ND |
Manufacturer | |
Manufacturer Product Number | TAS5142DDV |
Description | IC AMP CLSS D STER 100W 44HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5142DDV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 100W x 2 @ 4Ohm | |
Voltage - Supply | 10.8V ~ 13.2V | |
Features | Digital Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 44-HTSSOP | |
Package / Case | 44-PowerTSSOP (0.244", 6.20mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | kr.68.39867 | kr.7,181.86 |
| Unit Price without VAT: | kr.68.39867 |
|---|---|
| Unit Price with VAT: | kr.85.49834 |




