Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 56-HSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS3251DKQR

DigiKey Part Number
296-51620-2-ND - Tape & Reel (TR)
296-51620-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAS3251DKQR
Description
IC AMP D MONO/STER 350W 56HSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 56-HSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS3251DKQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
350W x 1 @ 2Ohm; 220W x 1 @ 3Ohm; 175W x 1 @ 4Ohm
Voltage - Supply
12V ~ 38V
Features
-
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
56-HSSOP
Package / Case
56-PowerBSSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.52.31000kr.52.31
10kr.40.48100kr.404.81
25kr.37.53280kr.938.32
100kr.34.29050kr.3,429.05
250kr.33.46556kr.8,366.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.31.04742kr.31,047.42
2.000kr.30.41660kr.60,833.20
Manufacturers Standard Package
Unit Price without VAT:kr.52.31000
Unit Price with VAT:kr.65.38750