Audio Audio Signal Processor 4 Channel 38-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS3108DCP

DigiKey Part Number
296-20652-5-ND
Manufacturer
Manufacturer Product Number
TAS3108DCP
Description
IC AUDIO SGNL PROCESSOR 38HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Audio Audio Signal Processor 4 Channel 38-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS3108DCP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Function
Audio Signal Processor
Applications
Audio
Number of Channels
4
Interface
I2C
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
38-PowerTFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.110.02000kr.110.02
10kr.87.38400kr.873.84
50kr.78.31100kr.3,915.55
100kr.75.50230kr.7,550.23
250kr.72.53632kr.18,134.08
500kr.70.74890kr.35,374.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.110.02000
Unit Price with VAT:kr.137.52500