
TAS2563YBGR | |
|---|---|
DigiKey Part Number | 296-TAS2563YBGRTR-ND - Tape & Reel (TR) 296-TAS2563YBGRCT-ND - Cut Tape (CT) 296-TAS2563YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2563YBGR |
Description | IC AUDIO AMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 42-DSBGA (2.54x3) |
Datasheet | Datasheet |
EDA/CAD Models | TAS2563YBGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 6.1W x 1 @ 4Ohm | |
Voltage - Supply | 1.62V ~ 1.95V, 2.5V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 42-DSBGA (2.54x3) | |
Package / Case | 42-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.85000 | kr.14.85 |
| 10 | kr.10.98200 | kr.109.82 |
| 25 | kr.10.01800 | kr.250.45 |
| 100 | kr.8.96080 | kr.896.08 |
| 250 | kr.8.45624 | kr.2,114.06 |
| 500 | kr.8.20480 | kr.4,102.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.37911 | kr.22,137.33 |
| 6.000 | kr.7.23131 | kr.43,387.86 |
| Unit Price without VAT: | kr.14.85000 |
|---|---|
| Unit Price with VAT: | kr.18.56250 |


