New Product
32-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32-WFQFN Exposed Pad
32-WFQFN Exposed Pad

TAC5311WQRTVRQ1

DigiKey Part Number
296-TAC5311WQRTVRQ1TR-ND - Tape & Reel (TR)
296-TAC5311WQRTVRQ1CT-ND - Cut Tape (CT)
296-TAC5311WQRTVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAC5311WQRTVRQ1
Description
AUTOMOTIVE MONO AUDIO CODEC WITH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Interface 16 b, 20 b, 24 b, 32 b DSP, I2C, I2S, PCM, SPI 32-WQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Audio
Data Interface
DSP, I2C, I2S, PCM, SPI
Resolution (Bits)
16 b, 20 b, 24 b, 32 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
100 / 106
Dynamic Range, ADCs / DACs (db) Typ
100 / 106
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
1.08V ~ 1.32V, 1.65V ~ 1.95V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.58000$6.58
10$5.06000$50.60
25$4.68000$117.00
100$4.26280$426.28
250$4.06388$1,015.97
500$3.94398$1,971.99
1.000$3.84529$3,845.29
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000$3.72339$11,170.17
Manufacturers Standard Package
Unit Price without VAT:$6.58000
Unit Price with VAT:$8.22500