Audio Sample Rate Converter 2 Channel 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRC4392IPFBR

DigiKey Part Number
296-19740-2-ND - Tape & Reel (TR)
296-19740-1-ND - Cut Tape (CT)
296-19740-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRC4392IPFBR
Description
IC SAMPLE RATE CONVERTER 48TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Sample Rate Converter 2 Channel 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
SRC4392IPFBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Sample Rate Converter
Applications
Digital Audio Interfacing
Number of Channels
2
Interface
I2C, SPI
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
4kHz ~ 216kHz
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.568
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.108.15000kr.108.15
10kr.85.82100kr.858.21
25kr.80.24640kr.2,006.16
100kr.74.11930kr.7,411.93
250kr.71.19836kr.17,799.59
500kr.69.43796kr.34,718.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.70.02900kr.70,029.00
Manufacturers Standard Package
Unit Price without VAT:kr.108.15000
Unit Price with VAT:kr.135.18750