


SRC4193IDB | |
|---|---|
DigiKey Part Number | 296-15235-5-ND |
Manufacturer | |
Manufacturer Product Number | SRC4193IDB |
Description | IC SAMPLE RATE CONVERTER 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 2 Channel 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SRC4193IDB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Sample Rate Converter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 2 | |
Interface | I2S, TDM | |
Voltage - Supply | 3.3V | |
Operating Temperature | -45°C ~ 85°C (TA) | |
Specifications | 4kHz ~ 212kHz | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.36000 | kr.93.36 |
| 10 | kr.73.72000 | kr.737.20 |
| 50 | kr.65.86640 | kr.3,293.32 |
| 100 | kr.63.43390 | kr.6,343.39 |
| 250 | kr.60.86588 | kr.15,216.47 |
| 500 | kr.59.31842 | kr.29,659.21 |
| 1.000 | kr.58.04470 | kr.58,044.70 |
| Unit Price without VAT: | kr.93.36000 |
|---|---|
| Unit Price with VAT: | kr.116.70000 |

