
SN75LVDS9638D | |
|---|---|
DigiKey Part Number | 296-12328-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LVDS9638D |
Description | IC TRANSCEIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS9638D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | 155Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.10.35078 | kr.6,210.47 |
| Unit Price without VAT: | kr.10.35078 |
|---|---|
| Unit Price with VAT: | kr.12.93848 |

