5/0 Driver LVDS 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVDS83DGGR

DigiKey Part Number
296-26668-2-ND - Tape & Reel (TR)
296-26668-1-ND - Cut Tape (CT)
296-26668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75LVDS83DGGR
Description
IC TRANSCEIVER 5/0 56TSSOP
Customer Reference
Detailed Description
5/0 Driver LVDS 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75LVDS83DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
5/0
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.869
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.44.76000kr.44.76
10kr.34.47100kr.344.71
25kr.31.90040kr.797.51
100kr.29.07590kr.2,907.59
250kr.28.17900kr.7,044.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.25.69878kr.51,397.56
Manufacturers Standard Package
Unit Price without VAT:kr.44.76000
Unit Price with VAT:kr.55.95000