
SN75LVCP600SEVM | |
|---|---|
DigiKey Part Number | 296-45843-ND |
Manufacturer | |
Manufacturer Product Number | SN75LVCP600SEVM |
Description | EVAL BOARD FOR SN75LVCP600S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SN75LVCP600S - Re-Driver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Re-Driver | |
Embedded | - | |
Utilized IC / Part | SN75LVCP600S | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,180.83000 | kr.1,180.83 |
| Unit Price without VAT: | kr.1,180.83000 |
|---|---|
| Unit Price with VAT: | kr.1,476.03750 |

