
SN75LVCP600SDSKT | |
|---|---|
DigiKey Part Number | 296-32338-2-ND - Tape & Reel (TR) 296-32338-1-ND - Cut Tape (CT) 296-32338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVCP600SDSKT |
Description | IC REDRIVER SAS/SATA 1CH 10SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 6Gbps 10-SON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVCP600SDSKT Models |
Category | Delay Time 280ps |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 32mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications SAS, SATA | Mounting Type Surface Mount |
Input CML | Package / Case 10-WFDFN Exposed Pad |
Output CML | Supplier Device Package 10-SON (2.5x2.5) |
Data Rate (Max) 6Gbps | Base Product Number |
Number of Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.25000 | kr.22.25 |
| 10 | kr.16.73800 | kr.167.38 |
| 25 | kr.15.35560 | kr.383.89 |
| 100 | kr.13.83510 | kr.1,383.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.13.11036 | kr.3,277.59 |
| 500 | kr.12.67366 | kr.6,336.83 |
| 750 | kr.12.45489 | kr.9,341.17 |
| 1.250 | kr.12.21257 | kr.15,265.71 |
| 1.750 | kr.12.07093 | kr.21,124.13 |
| 2.500 | kr.11.93474 | kr.29,836.85 |
| Unit Price without VAT: | kr.22.25000 |
|---|---|
| Unit Price with VAT: | kr.27.81250 |






