SN75LP1185DWR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.689
Unit Price: kr.3.79000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.45.65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.26.84429
Datasheet
3/5 Transceiver Full RS232 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/5 Transceiver Full RS232 20-SOIC
20-SOIC Pkg

SN75LP1185DWR

DigiKey Part Number
296-6972-2-ND - Tape & Reel (TR)
296-6972-1-ND - Cut Tape (CT)
296-6972-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75LP1185DWR
Description
IC TRANSCEIVER FULL 3/5 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75LP1185DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
1 V
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.39000kr.27.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.18.40703kr.36,814.06
Manufacturers Standard Package
Unit Price without VAT:kr.27.39000
Unit Price with VAT:kr.34.23750