SN75LBC179DR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.074
Unit Price: kr.18.97000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.225
Unit Price: kr.10.10000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.505
Unit Price: kr.10.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 120
Unit Price: kr.44.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.349
Unit Price: kr.44.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 539
Unit Price: kr.55.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.32.48330
Datasheet

Similar


Analog Devices Inc.
In Stock: 572
Unit Price: kr.73.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.230
Unit Price: kr.34.14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.446
Unit Price: kr.33.18000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.824
Unit Price: kr.43.34000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.488
Unit Price: kr.42.05000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.831
Unit Price: kr.34.08000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.431
Unit Price: kr.33.89000
Datasheet
1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LBC179DR

DigiKey Part Number
296-41654-2-ND - Tape & Reel (TR)
296-41654-1-ND - Cut Tape (CT)
296-41654-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75LBC179DR
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75LBC179DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
45 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types