SN75HVD11D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 23.801
Unit Price: kr.21.60000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 454
Unit Price: kr.42.37000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 10.765
Unit Price: kr.42.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 901
Unit Price: kr.37.62000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.086
Unit Price: kr.14.98000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 143
Unit Price: kr.14.98000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.564
Unit Price: kr.14.98000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 78
Unit Price: kr.14.98000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.14.98000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.14.98000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7.794
Unit Price: kr.14.98000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6.943
Unit Price: kr.14.98000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 638
Unit Price: kr.56.07000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.319
Unit Price: kr.54.46000
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75HVD11D

DigiKey Part Number
296-26657-5-ND
Manufacturer
Manufacturer Product Number
SN75HVD11D
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75HVD11D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
35 mV
Data Rate
10Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types