
SN75HVD10DR | |
|---|---|
DigiKey Part Number | 296-39217-2-ND - Tape & Reel (TR) 296-39217-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN75HVD10DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75HVD10DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 35 mV | |
Data Rate | 32Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.68000 | kr.26.68 |
| 10 | kr.20.20300 | kr.202.03 |
| 25 | kr.18.58000 | kr.464.50 |
| 100 | kr.16.79770 | kr.1,679.77 |
| 250 | kr.15.94744 | kr.3,986.86 |
| 500 | kr.15.43496 | kr.7,717.48 |
| 1.000 | kr.15.01321 | kr.15,013.21 |
| Unit Price without VAT: | kr.26.68000 |
|---|---|
| Unit Price with VAT: | kr.33.35000 |

