MFR Recommended

SN75C189ANG4 | |
|---|---|
DigiKey Part Number | SN75C189ANG4-ND |
Manufacturer | |
Manufacturer Product Number | SN75C189ANG4 |
Description | IC TRANSCEIVER 0/4 14PDIP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75C189ANG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 970 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 975 | kr.2.50665 | kr.2,443.98 |
| Unit Price without VAT: | kr.2.50665 |
|---|---|
| Unit Price with VAT: | kr.3.13331 |


