
SN75C189ADR | |
|---|---|
DigiKey Part Number | 296-14974-2-ND - Tape & Reel (TR) 296-14974-1-ND - Cut Tape (CT) 296-14974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75C189ADR |
Description | IC TRANSCEIVER 0/4 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75C189ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 970 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.49000 | kr.6.49 |
| 10 | kr.4.69400 | kr.46.94 |
| 25 | kr.4.23360 | kr.105.84 |
| 100 | kr.3.73130 | kr.373.13 |
| 250 | kr.3.49176 | kr.872.94 |
| 500 | kr.3.34708 | kr.1,673.54 |
| 1.000 | kr.3.22812 | kr.3,228.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.10248 | kr.7,756.20 |
| 5.000 | kr.3.02679 | kr.15,133.95 |
| 7.500 | kr.2.98889 | kr.22,416.67 |
| 12.500 | kr.2.94687 | kr.36,835.88 |
| 17.500 | kr.2.92231 | kr.51,140.43 |
| Unit Price without VAT: | kr.6.49000 |
|---|---|
| Unit Price with VAT: | kr.8.11250 |










