Parametric Equivalent
Parametric Equivalent

SN75C1168PWRE4 | |
|---|---|
DigiKey Part Number | SN75C1168PWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75C1168PWRE4 |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75C1168PWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.47453 | kr.12,949.06 |
| 4.000 | kr.6.32820 | kr.25,312.80 |
| 6.000 | kr.6.25491 | kr.37,529.46 |
| 10.000 | kr.6.17366 | kr.61,736.60 |
| Unit Price without VAT: | kr.6.47453 |
|---|---|
| Unit Price with VAT: | kr.8.09316 |


