MFR Recommended
Parametric Equivalent

SN75C1168N | |
|---|---|
DigiKey Part Number | 296-6963-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75C1168N |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75C1168N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.74998 | kr.10,874.99 |
| Unit Price without VAT: | kr.21.74998 |
|---|---|
| Unit Price with VAT: | kr.27.18748 |



