0/4 Receiver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75ALS197DR

DigiKey Part Number
296-14970-2-ND - Tape & Reel (TR)
296-14970-1-ND - Cut Tape (CT)
296-14970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75ALS197DR
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75ALS197DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
-
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
120 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.672
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.17.30000kr.17.30
10kr.12.90500kr.129.05
25kr.11.80560kr.295.14
100kr.10.59340kr.1,059.34
250kr.10.01588kr.2,503.97
500kr.9.66764kr.4,833.82
1.000kr.9.38092kr.9,380.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.07826kr.22,695.65
5.000kr.8.89591kr.44,479.55
Manufacturers Standard Package
Unit Price without VAT:kr.17.30000
Unit Price with VAT:kr.21.62500