
SN75ALS193DR | |
|---|---|
DigiKey Part Number | 296-24362-2-ND - Tape & Reel (TR) 296-24362-1-ND - Cut Tape (CT) 296-24362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75ALS193DR |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS193DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.22000 | kr.17.22 |
| 10 | kr.12.84500 | kr.128.45 |
| 25 | kr.11.75040 | kr.293.76 |
| 100 | kr.10.54400 | kr.1,054.40 |
| 250 | kr.9.96916 | kr.2,492.29 |
| 500 | kr.9.62252 | kr.4,811.26 |
| 1.000 | kr.9.33715 | kr.9,337.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.03590 | kr.22,589.75 |
| 5.000 | kr.8.85440 | kr.44,272.00 |
| Unit Price without VAT: | kr.17.22000 |
|---|---|
| Unit Price with VAT: | kr.21.52500 |










