2/0 Driver RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75ALS191P

DigiKey Part Number
296-9965-5-ND
Manufacturer
Manufacturer Product Number
SN75ALS191P
Description
IC TRANSCEIVER 2/0 8PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/0 Driver RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN75ALS191P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.18.13000kr.18.13
10kr.13.54800kr.135.48
50kr.11.70380kr.585.19
100kr.11.13350kr.1,113.35
250kr.10.53104kr.2,632.76
500kr.10.16802kr.5,084.01
1.000kr.9.86909kr.9,869.09
2.500kr.9.55356kr.23,883.90
5.000kr.9.36339kr.46,816.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.13000
Unit Price with VAT:kr.22.66250