SN75ALS180DRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.11.86806
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.10.35074
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.419
Unit Price: kr.35.46000
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75ALS180DRE4

DigiKey Part Number
SN75ALS180DRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75ALS180DRE4
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75ALS180DRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
60 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.35074kr.25,876.85
5.000kr.10.14793kr.50,739.65
Manufacturers Standard Package
Unit Price without VAT:kr.10.35074
Unit Price with VAT:kr.12.93843