MFR Recommended
Similar

SN75ALS174AN | |
|---|---|
DigiKey Part Number | 296-9952-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75ALS174AN |
Description | IC TRANSCEIVER 4/0 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS174AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.25.87987 | kr.7,763.96 |
| Unit Price without VAT: | kr.25.87987 |
|---|---|
| Unit Price with VAT: | kr.32.34984 |



