SN75ALS161DWR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 38.613
Unit Price: kr.35.37000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.263
Unit Price: kr.18.52000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.7.82962
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.7.82962
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.11.76475
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.7.61142
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.7.61142
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.620
Unit Price: kr.23.02000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.10.55183
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.10.55183
Datasheet
8/8 Transceiver Half IEEE 488 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8/8 Transceiver Half IEEE 488 20-SOIC
20-SOIC Pkg

SN75ALS161DWR

DigiKey Part Number
296-29416-2-ND - Tape & Reel (TR)
296-29416-1-ND - Cut Tape (CT)
296-29416-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75ALS161DWR
Description
IC TRANSCEIVER HALF 8/8 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8/8 Transceiver Half IEEE 488 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75ALS161DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
IEEE 488
Number of Drivers/Receivers
8/8
Duplex
Half
Receiver Hysteresis
650 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.39.89391kr.79,787.82
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.54.14000kr.54.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.54.14000
Unit Price with VAT:kr.67.67500