
SN75ALS1178NSR | |
|---|---|
DigiKey Part Number | 296-12185-2-ND - Tape & Reel (TR) 296-12185-1-ND - Cut Tape (CT) 296-12185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75ALS1178NSR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS1178NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.32000 | kr.49.32 |
| 10 | kr.38.13600 | kr.381.36 |
| 25 | kr.35.34200 | kr.883.55 |
| 100 | kr.32.26960 | kr.3,226.96 |
| 250 | kr.30.80408 | kr.7,701.02 |
| 500 | kr.29.92098 | kr.14,960.49 |
| 1.000 | kr.29.19413 | kr.29,194.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.28.59588 | kr.57,191.76 |
| Unit Price without VAT: | kr.49.32000 |
|---|---|
| Unit Price with VAT: | kr.61.65000 |




