4/0 Driver RS422, RS485 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75ALS174DWR

DigiKey Part Number
296-SN75ALS174DWRTR-ND - Tape & Reel (TR)
296-SN75ALS174DWRCT-ND - Cut Tape (CT)
296-SN75ALS174DWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75ALS174DWR
Description
IC TRANSCEIVER 4/0 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.64000kr.20.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.14.87301kr.29,746.02
4.000kr.14.58409kr.58,336.36
Manufacturers Standard Package
Unit Price without VAT:kr.20.64000
Unit Price with VAT:kr.25.80000