
SN75452BDR | |
|---|---|
DigiKey Part Number | 296-14961-2-ND - Tape & Reel (TR) 296-14961-1-ND - Cut Tape (CT) 296-14961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75452BDR |
Description | IC PERIPHERAL DRIVER 5.25V 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75452BDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | 100µA, 300mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.34000 | kr.5.34 |
| 10 | kr.3.79400 | kr.37.94 |
| 25 | kr.3.41320 | kr.85.33 |
| 100 | kr.2.99510 | kr.299.51 |
| 250 | kr.2.79576 | kr.698.94 |
| 500 | kr.2.67590 | kr.1,337.95 |
| 1.000 | kr.2.57714 | kr.2,577.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.47285 | kr.6,182.13 |
| 5.000 | kr.2.41002 | kr.12,050.10 |
| 7.500 | kr.2.37856 | kr.17,839.20 |
| 12.500 | kr.2.34370 | kr.29,296.25 |
| 17.500 | kr.2.32332 | kr.40,658.10 |
| 25.000 | kr.2.30372 | kr.57,593.00 |
| Unit Price without VAT: | kr.5.34000 |
|---|---|
| Unit Price with VAT: | kr.6.67500 |



