TL7700CPSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75451BPSR

DigiKey Part Number
296-13316-2-ND - Tape & Reel (TR)
296-13316-1-ND - Cut Tape (CT)
296-13316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75451BPSR
Description
IC PERIPHERAL DRIVER 5.25V 8-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SO
Datasheet
 Datasheet
EDA/CAD Models
SN75451BPSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Peripheral Driver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
Open Collector
Current - Output High, Low
100µA, 300mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 555
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.31000kr.5.31
10kr.3.77600kr.37.76
25kr.3.39720kr.84.93
100kr.2.98110kr.298.11
250kr.2.78272kr.695.68
500kr.2.66342kr.1,331.71
1.000kr.2.56512kr.2,565.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.48419kr.4,968.38
4.000kr.2.41760kr.9,670.40
6.000kr.2.38426kr.14,305.56
10.000kr.2.34730kr.23,473.00
14.000kr.2.32571kr.32,559.94
20.000kr.2.30494kr.46,098.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.31000
Unit Price with VAT:kr.6.63750