
SN75437ANE | |
|---|---|
DigiKey Part Number | 296-14959-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75437ANE |
Description | IC PERIPHERL DRIVER 5.25V 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 1 Element 4 Bit per Element Open Collector Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75437ANE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Peripheral Driver | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 500mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.60000 | kr.21.60 |
| 10 | kr.16.24900 | kr.162.49 |
| 25 | kr.14.90720 | kr.372.68 |
| 100 | kr.13.42840 | kr.1,342.84 |
| 250 | kr.12.72316 | kr.3,180.79 |
| 500 | kr.12.29840 | kr.6,149.20 |
| 1.000 | kr.11.94868 | kr.11,948.68 |
| 2.500 | kr.11.57948 | kr.28,948.70 |
| 5.000 | kr.11.35703 | kr.56,785.15 |
| Unit Price without VAT: | kr.21.60000 |
|---|---|
| Unit Price with VAT: | kr.27.00000 |


