Low-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75372DR

DigiKey Part Number
296-14958-2-ND - Tape & Reel (TR)
296-14958-1-ND - Cut Tape (CT)
296-14958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75372DR
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75372DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.75V ~ 5.25V, 4.75V ~ 24V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
500mA, 500mA
Input Type
Inverting
Rise / Fall Time (Typ)
20ns, 20ns
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.824
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.18000kr.22.18
10kr.16.70500kr.167.05
25kr.15.33160kr.383.29
100kr.13.81680kr.1,381.68
250kr.13.09508kr.3,273.77
500kr.12.65990kr.6,329.95
1.000kr.12.30175kr.12,301.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.11.92369kr.29,809.23
5.000kr.11.69577kr.58,478.85
Manufacturers Standard Package
Unit Price without VAT:kr.22.18000
Unit Price with VAT:kr.27.72500

Other Suppliers on DigiKey

8.200In Stock
Ships from Rochester Electronics, LLC