
SN75188DR | |
|---|---|
DigiKey Part Number | 296-1276-2-ND - Tape & Reel (TR) 296-1276-1-ND - Cut Tape (CT) 296-1276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75188DR |
Description | IC TRANSCEIVER 4/0 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75188DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | ±7.5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 10 | kr.2.72600 | kr.27.26 |
| 25 | kr.2.44360 | kr.61.09 |
| 100 | kr.2.13150 | kr.213.15 |
| 250 | kr.1.98248 | kr.495.62 |
| 500 | kr.1.89260 | kr.946.30 |
| 1.000 | kr.1.81866 | kr.1,818.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.74058 | kr.4,351.45 |
| 5.000 | kr.1.69349 | kr.8,467.45 |
| 7.500 | kr.1.66994 | kr.12,524.55 |
| 12.500 | kr.1.64382 | kr.20,547.75 |
| 17.500 | kr.1.62856 | kr.28,499.80 |
| 25.000 | kr.1.61387 | kr.40,346.75 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |









