
SN75185N | |
|---|---|
DigiKey Part Number | 296-6953-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75185N |
Description | IC TRANSCEIVER 3/5 20PDIP |
Customer Reference | |
Detailed Description | 3/5 Transceiver RS232 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75185N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | - | |
Receiver Hysteresis | 500 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.54000 | kr.12.54 |
| 20 | kr.8.60650 | kr.172.13 |
| 40 | kr.8.07600 | kr.323.04 |
| 100 | kr.7.51670 | kr.751.67 |
| 260 | kr.7.06731 | kr.1,837.50 |
| Unit Price without VAT: | kr.12.54000 |
|---|---|
| Unit Price with VAT: | kr.15.67500 |

