


SN75185DWR | |
|---|---|
DigiKey Part Number | 296-1740-2-ND - Tape & Reel (TR) 296-1740-1-ND - Cut Tape (CT) 296-1740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75185DWR |
Description | IC TRANSCEIVER 3/5 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75185DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | - | |
Receiver Hysteresis | 500 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.30000 | kr.6.30 |
| 10 | kr.4.52700 | kr.45.27 |
| 25 | kr.4.08440 | kr.102.11 |
| 100 | kr.3.59690 | kr.359.69 |
| 250 | kr.3.36468 | kr.841.17 |
| 500 | kr.3.22452 | kr.1,612.26 |
| 1.000 | kr.3.10923 | kr.3,109.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.01429 | kr.6,028.58 |
| 4.000 | kr.2.93615 | kr.11,744.60 |
| 6.000 | kr.2.89702 | kr.17,382.12 |
| 10.000 | kr.2.85366 | kr.28,536.60 |
| 14.000 | kr.2.82833 | kr.39,596.62 |
| 20.000 | kr.2.80395 | kr.56,079.00 |
| Unit Price without VAT: | kr.6.30000 |
|---|---|
| Unit Price with VAT: | kr.7.87500 |

