3/5 Transceiver RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75185DB

DigiKey Part Number
296-34124-5-ND
Manufacturer
Manufacturer Product Number
SN75185DB
Description
IC TRANSCEIVER 3/5 20SSOP
Customer Reference
Detailed Description
3/5 Transceiver RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75185DB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
-
Receiver Hysteresis
500 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.106
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.7.52000kr.7.52
10kr.5.45300kr.54.53
70kr.4.48543kr.313.98
140kr.4.24979kr.594.97
280kr.4.05571kr.1,135.60
560kr.3.89589kr.2,181.70
1.050kr.3.77570kr.3,964.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.52000
Unit Price with VAT:kr.9.40000