SN75179BDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.861
Unit Price: kr.24.11000
Datasheet

Similar


Texas Instruments
In Stock: 4.431
Unit Price: kr.20.45000
Datasheet

Similar


Texas Instruments
In Stock: 5.225
Unit Price: kr.24.11000
Datasheet

Similar


Texas Instruments
In Stock: 1.050
Unit Price: kr.24.11000
Datasheet

Similar


Texas Instruments
In Stock: 6.363
Unit Price: kr.20.45000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 103.539
Unit Price: kr.11.83000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.225
Unit Price: kr.10.10000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.505
Unit Price: kr.10.10000
Datasheet
1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75179BDRG4

DigiKey Part Number
SN75179BDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75179BDRG4
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75179BDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.06308kr.12,657.70
5.000kr.4.94998kr.24,749.90
7.500kr.4.89333kr.36,699.97
12.500kr.4.83056kr.60,382.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.06308
Unit Price with VAT:kr.6.32885